
KTS-R-125 | |
|---|---|
DigiKey Part Number | KTS-R-125-ND |
Manufacturer | |
Manufacturer Product Number | KTS-R-125 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 A 600 V 300 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 1.500" Dia x 9.630" L (38.10mm x 244.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 707,18607 € | 19.801,21 € |
| Unit Price without VAT: | 707,18607 € |
|---|---|
| Unit Price with VAT: | 841,55142 € |

