
KTS-R-12 | |
|---|---|
DigiKey Part Number | KTS-R-12-ND |
Manufacturer | |
Manufacturer Product Number | KTS-R-12 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,76700 € | 1.007,67 € |
| Unit Price without VAT: | 100,76700 € |
|---|---|
| Unit Price with VAT: | 119,91273 € |

