Image for KTN-R-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTN-R-300

DigiKey Part Number
KTN-R-300-ND
Manufacturer
Manufacturer Product Number
KTN-R-300
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
300A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
RK1
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 85°C
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Current Rating (Amps)
300A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
250 VAC
Size / Dimension
2.380" Dia x 8.630" L (60.45mm x 219.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.499,05000 €1.499,05 €
Manufacturers Standard Package
Unit Price without VAT:1.499,05000 €
Unit Price with VAT:1.783,86950 €