
KTN-R-225 | |
|---|---|
DigiKey Part Number | KTN-R-225-ND |
Manufacturer | |
Manufacturer Product Number | KTN-R-225 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 225A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 85°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.380" Dia x 8.630" L (60.45mm x 219.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.517,92000 € | 1.517,92 € |
| Unit Price without VAT: | 1.517,92000 € |
|---|---|
| Unit Price with VAT: | 1.806,32480 € |

