
KTN-R-12 | |
|---|---|
DigiKey Part Number | KTN-R-12-ND |
Manufacturer | |
Manufacturer Product Number | KTN-R-12 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 12A 250 VAC Fuse Cartridge Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 12A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,08900 € | 890,89 € |
| Unit Price without VAT: | 89,08900 € |
|---|---|
| Unit Price with VAT: | 106,01591 € |

