
KTN-R-110 | |
|---|---|
DigiKey Part Number | KTN-R-110-ND |
Manufacturer | |
Manufacturer Product Number | KTN-R-110 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 110A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 85°C |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Current Rating (Amps) 110A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 250 VAC | Size / Dimension 1.560" Dia x 7.13" L (39.62mm x 181.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,26000 € | 805,26 € |
| Unit Price without VAT: | 805,26000 € |
|---|---|
| Unit Price with VAT: | 958,25940 € |

