
KTK-R-3 | |
|---|---|
DigiKey Part Number | 283-3110-ND |
Manufacturer | |
Manufacturer Product Number | KTK-R-3 |
Description | FUSE CARTRIDGE 3A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 3A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 € | 64,03 € |
| 5 | 53,10600 € | 265,53 € |
| 10 | 48,98100 € | 489,81 € |
| 50 | 40,53540 € | 2.026,77 € |
| 100 | 37,33060 € | 3.733,06 € |
| 250 | 33,95748 € | 8.489,37 € |
| Unit Price without VAT: | 64,03000 € |
|---|---|
| Unit Price with VAT: | 76,19570 € |

