
KTK-R-3-1/2 | |
|---|---|
DigiKey Part Number | KTK-R-3-1/2-ND |
Manufacturer | |
Manufacturer Product Number | KTK-R-3-1/2 |
Description | FUSE CARTRIDGE 3.5A 600VAC 5AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.5A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 3.5A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,33100 € | 683,31 € |
| Unit Price without VAT: | 68,33100 € |
|---|---|
| Unit Price with VAT: | 81,31389 € |

