
KTK-R-1 | |
|---|---|
DigiKey Part Number | 283-3068-ND |
Manufacturer | |
Manufacturer Product Number | KTK-R-1 |
Description | FUSE CARTRIDGE 1A 600VAC 5AG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 1A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,88000 € | 67,88 € |
| 5 | 56,30800 € | 281,54 € |
| 10 | 51,93100 € | 519,31 € |
| 50 | 42,97420 € | 2.148,71 € |
| 100 | 39,57490 € | 3.957,49 € |
| Unit Price without VAT: | 67,88000 € |
|---|---|
| Unit Price with VAT: | 80,77720 € |

