
KTK-20 | |
|---|---|
DigiKey Part Number | 283-2468-ND |
Manufacturer | |
Manufacturer Product Number | KTK-20 |
Description | FUSE CARTRIDGE 20A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,12000 € | 66,12 € |
| 5 | 54,84400 € | 274,22 € |
| 10 | 50,58300 € | 505,83 € |
| 50 | 41,86000 € | 2.093,00 € |
| 100 | 38,54970 € | 3.854,97 € |
| Unit Price without VAT: | 66,12000 € |
|---|---|
| Unit Price with VAT: | 78,68280 € |









