
KTK-1 | |
|---|---|
DigiKey Part Number | 283-3106-ND |
Manufacturer | |
Manufacturer Product Number | KTK-1 |
Description | FUSE CARTRIDGE 1A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,75000 € | 64,75 € |
| 5 | 53,71000 € | 268,55 € |
| 10 | 49,53700 € | 495,37 € |
| 50 | 40,99560 € | 2.049,78 € |
| 100 | 37,75410 € | 3.775,41 € |
| 250 | 34,35368 € | 8.588,42 € |
| Unit Price without VAT: | 64,75000 € |
|---|---|
| Unit Price with VAT: | 77,05250 € |











