
KRP-C-1100SP | |
---|---|
DigiKey Part Number | KRP-C-1100SP-ND |
Manufacturer | |
Manufacturer Product Number | KRP-C-1100SP |
Description | FUSE CRTRDGE 1.1KA 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.1kA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 3.750" L (63.50mm x 95.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.033,40000 € | 3.033,40 € |
Unit Price without VAT: | 3.033,40000 € |
---|---|
Unit Price with VAT: | 3.609,74600 € |