
KFM | |
|---|---|
DigiKey Part Number | KFM-ND |
Manufacturer | |
Manufacturer Product Number | KFM |
Description | FUSE CRTRDGE 600VAC BOLT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cartridge Bolt Mount |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Packaging Bulk | Applications Cable Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.937,17000 € | 1.937,17 € |
| Unit Price without VAT: | 1.937,17000 € |
|---|---|
| Unit Price with VAT: | 2.305,23230 € |

