
KEW | |
|---|---|
DigiKey Part Number | KEW-ND |
Manufacturer | |
Manufacturer Product Number | KEW |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Alternating) |
Fuse Type Cable Limiter | Size / Dimension 1.626" Dia x 10.374" L (41.30mm x 263.50mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,25000 € | 952,25 € |
| Unit Price without VAT: | 952,25000 € |
|---|---|
| Unit Price with VAT: | 1.133,17750 € |

