
KDR | |
|---|---|
DigiKey Part Number | KDR-ND |
Manufacturer | |
Manufacturer Product Number | KDR |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Alternating) |
Fuse Type Cable Limiter | Size / Dimension 2.500" Dia x 10.748" L (63.50mm x 273.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.592,51000 € | 1.592,51 € |
| Unit Price without VAT: | 1.592,51000 € |
|---|---|
| Unit Price with VAT: | 1.895,08690 € |

