
KDR-E | |
|---|---|
DigiKey Part Number | KDR-E-ND |
Manufacturer | |
Manufacturer Product Number | KDR-E |
Description | FUSE CRTRDGE 600VAC BOLT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Cable Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.948,86000 € | 1.948,86 € |
| Unit Price without VAT: | 1.948,86000 € |
|---|---|
| Unit Price with VAT: | 2.319,14340 € |

