
KDM-B | |
|---|---|
DigiKey Part Number | KDM-B-ND |
Manufacturer | |
Manufacturer Product Number | KDM-B |
Description | CABLE LIMITER / BOOT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cable Limiter | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 1.874" Dia x 9.327" L (47.60mm x 236.90mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.216,37000 € | 1.216,37 € |
| Unit Price without VAT: | 1.216,37000 € |
|---|---|
| Unit Price with VAT: | 1.447,48030 € |

