
KCC | |
|---|---|
DigiKey Part Number | KCC-ND |
Manufacturer | |
Manufacturer Product Number | KCC |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cable Limiter | Size / Dimension 1.252" Dia x 5.626" L (31.80mm x 142.90mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,00000 € | 494,00 € |
| Unit Price without VAT: | 494,00000 € |
|---|---|
| Unit Price with VAT: | 587,86000 € |

