
KAB-3 | |
|---|---|
DigiKey Part Number | KAB-3-ND |
Manufacturer | |
Manufacturer Product Number | KAB-3 |
Description | FUSE CARTRIDGE 3A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 3A |
Series | Voltage Rating - AC 250 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Semiconductors |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,46100 € | 694,61 € |
| Unit Price without VAT: | 69,46100 € |
|---|---|
| Unit Price with VAT: | 82,65859 € |

