
JNSS3 | |
|---|---|
DigiKey Part Number | JNSS3-ND |
Manufacturer | |
Manufacturer Product Number | JNSS3 |
Description | JUMPER BARRIER BLK 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.385" (9.77mm) | |
Style | - | |
For Use With/Related Products | Magnum® NSS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,50670 € | 650,67 € |
| Unit Price without VAT: | 6,50670 € |
|---|---|
| Unit Price with VAT: | 7,74297 € |

