
JKS-3 | |
|---|---|
DigiKey Part Number | JKS-3-ND |
Manufacturer | |
Manufacturer Product Number | JKS-3 |
Description | FUSE CARTRIDGE 3A 600VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 A 600 V Fuse Cartridge Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Size / Dimension | 0.810" Dia x 2.25" L (20.57mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,28200 € | 1.082,82 € |
| Unit Price without VAT: | 108,28200 € |
|---|---|
| Unit Price with VAT: | 128,85558 € |

