
JJS-50 | |
|---|---|
DigiKey Part Number | JJS-50-ND |
Manufacturer | |
Manufacturer Product Number | JJS-50 |
Description | FUSE CARTRIDGE 50A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 1.560" W (20.57mm x 39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 € | 101,98 € |
| 5 | 84,56800 € | 422,84 € |
| 10 | 77,98200 € | 779,82 € |
| 50 | 65,22240 € | 3.261,12 € |
| Unit Price without VAT: | 101,98000 € |
|---|---|
| Unit Price with VAT: | 121,35620 € |

