
JJS-30 | |
|---|---|
DigiKey Part Number | 283-3457-ND |
Manufacturer | |
Manufacturer Product Number | JJS-30 |
Description | FUSE CARTRIDGE 30A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.500" Dia x 1.885" L (12.70mm x 47.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,19000 € | 55,19 € |
| 5 | 45,78000 € | 228,90 € |
| 10 | 42,22400 € | 422,24 € |
| 50 | 34,95000 € | 1.747,50 € |
| 100 | 32,19020 € | 3.219,02 € |
| 250 | 28,86472 € | 7.216,18 € |
| Unit Price without VAT: | 55,19000 € |
|---|---|
| Unit Price with VAT: | 65,67610 € |




