
JDZ-100E | |
|---|---|
DigiKey Part Number | JDZ-100E-ND |
Manufacturer | |
Manufacturer Product Number | JDZ-100E |
Description | FUSE CARTRIDGE 100A 8.3KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 8.3 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.875" L (76.20mm x 403.23mm) |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.314,15000 € | 2.314,15 € |
| Unit Price without VAT: | 2.314,15000 € |
|---|---|
| Unit Price with VAT: | 2.753,83850 € |

