
JCX-2E | |
|---|---|
DigiKey Part Number | JCX-2E-ND |
Manufacturer | |
Manufacturer Product Number | JCX-2E |
Description | FUSE CARTRIDGE 2A 2.4KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 2.4 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.000" Dia x 9.190" L (50.80mm x 233.38mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.493,44000 € | 1.493,44 € |
| Unit Price without VAT: | 1.493,44000 € |
|---|---|
| Unit Price with VAT: | 1.777,19360 € |

