Image for JCL-A-4R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCL-A-4R

DigiKey Part Number
JCL-A-4R-ND
Manufacturer
Manufacturer Product Number
JCL-A-4R
Description
FUSE CARTRIDGE 130A 4.8KVAC
Customer Reference
Detailed Description
130A 4.8 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
130A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
4.8 kVAC
Series
Response Time
Medium Blow
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
3.000" Dia x 15.900" L (76.20mm x 403.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.