
JCL-A-2R | |
|---|---|
DigiKey Part Number | JCL-A-2R-ND |
Manufacturer | |
Manufacturer Product Number | JCL-A-2R |
Description | FUSE CARTRIDGE 70A 4.8KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70A 4.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | Indicating | |
Class | R | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 15.906" L (76.20mm x 404.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.136,31000 € | 2.136,31 € |
| Unit Price without VAT: | 2.136,31000 € |
|---|---|
| Unit Price with VAT: | 2.542,20890 € |

