
JCK-3R | |
|---|---|
DigiKey Part Number | JCK-3R-ND |
Manufacturer | |
Manufacturer Product Number | JCK-3R |
Description | FUSE CARTRIDGE 100A 2.4KVAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 2.4 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Motor Protection |
Series | Features Indicating |
Packaging Bulk | Class R |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 100A | Size / Dimension 3.000" Dia x 10.8000" L (76.20mm x 274.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.061,54000 € | 2.061,54 € |
| Unit Price without VAT: | 2.061,54000 € |
|---|---|
| Unit Price with VAT: | 2.453,23260 € |

