
JCH-2R | |
|---|---|
DigiKey Part Number | JCH-2R-ND |
Manufacturer | |
Manufacturer Product Number | JCH-2R |
Description | FUSE CARTRIDGE 70A 2.4KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 2.4 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Motor Protection |
Series | Features Indicating |
Packaging Bulk | Class R |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 70A | Size / Dimension 3.000" Dia x 10.880" L (76.20mm x 276.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.272,45000 € | 3.272,45 € |
| Unit Price without VAT: | 3.272,45000 € |
|---|---|
| Unit Price with VAT: | 3.894,21550 € |

