
JCD-1E | |
|---|---|
DigiKey Part Number | JCD-1E-ND |
Manufacturer | |
Manufacturer Product Number | JCD-1E |
Description | FUSE CARTRIDGE 1A 2.4KVAC |
Customer Reference | |
Detailed Description | 1A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.4 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.800" Dia x 4.50" L (20.32mm x 114.00mm) |

