
HVR-5 | |
|---|---|
DigiKey Part Number | HVR-5-ND |
Manufacturer | |
Manufacturer Product Number | HVR-5 |
Description | FUSE CARTRIDGE 5A 1KVAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5A 1 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 2.996" L (10.41mm x 76.10mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 123,59800 € | 2.471,96 € |
| Unit Price without VAT: | 123,59800 € |
|---|---|
| Unit Price with VAT: | 147,08162 € |

