
HVB-3/4 | |
|---|---|
DigiKey Part Number | HVB-3/4-ND |
Manufacturer | |
Manufacturer Product Number | HVB-3/4 |
Description | FUSE CARTRIDGE 750MA 2.5KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 750mA 2.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 750mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 4.496" L (10.41mm x 114.20mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 182,18000 € | 546,54 € |
| Unit Price without VAT: | 182,18000 € |
|---|---|
| Unit Price with VAT: | 216,79420 € |

