
HVB-1/2 | |
|---|---|
DigiKey Part Number | HVB-1/2-ND |
Manufacturer | |
Manufacturer Product Number | HVB-1/2 |
Description | FUSE CARTRIDGE 500MA 2.5KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA 2.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 2.5 kVAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.410" Dia x 4.496" L (10.41mm x 114.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 144,67150 € | 5.786,86 € |
| Unit Price without VAT: | 144,67150 € |
|---|---|
| Unit Price with VAT: | 172,15909 € |

