
HM25030-3PR | |
|---|---|
DigiKey Part Number | HM25030-3PR-ND |
Manufacturer | |
Manufacturer Product Number | HM25030-3PR |
Description | FUSE BLK CLASS H 250V 30A 3POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class H | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Pressure Plate | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 89,13250 € | 356,53 € |
| Unit Price without VAT: | 89,13250 € |
|---|---|
| Unit Price with VAT: | 106,06768 € |

