
HEX-AD | |
|---|---|
DigiKey Part Number | HEX-AD-ND |
Manufacturer | |
Manufacturer Product Number | HEX-AD |
Description | FUSE HOLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 273,93800 € | 2.739,38 € |
| Unit Price without VAT: | 273,93800 € |
|---|---|
| Unit Price with VAT: | 325,98622 € |

