
HET-AW-RLC-A | |
|---|---|
DigiKey Part Number | HET-AW-RLC-A-ND |
Manufacturer | |
Manufacturer Product Number | HET-AW-RLC-A |
Description | FUSE HOLDER CARTRIDGE IN LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 208,30500 € | 2.083,05 € |
| Unit Price without VAT: | 208,30500 € |
|---|---|
| Unit Price with VAT: | 247,88295 € |

