
HEC-RW-RLB-R | |
|---|---|
DigiKey Part Number | HEC-RW-RLB-R-ND |
Manufacturer | |
Manufacturer Product Number | HEC-RW-RLB-R |
Description | FUSE HOLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 1-5/8" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.625" L (10mm x 41.28mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 284,84800 € | 2.848,48 € |
| Unit Price without VAT: | 284,84800 € |
|---|---|
| Unit Price with VAT: | 338,96912 € |

