Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEB-AW-RLC-A

DigiKey Part Number
2041-1063-ND
Manufacturer
Manufacturer Product Number
HEB-AW-RLC-A
Description
FUSE HOLDR CART 600V 30A IN LINE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1195,06000 €195,06 €
5161,69200 €808,46 €
10149,05900 €1.490,59 €
50123,15600 €6.157,80 €
Manufacturers Standard Package
Unit Price without VAT:195,06000 €
Unit Price with VAT:232,12140 €