
GSB75 | |
|---|---|
DigiKey Part Number | 2041-GSB75-ND |
Manufacturer | |
Manufacturer Product Number | GSB75 |
Description | 75AMP 600V AC BS88 FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 A 600 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 168,78600 € | 3.375,72 € |
| Unit Price without VAT: | 168,78600 € |
|---|---|
| Unit Price with VAT: | 200,85534 € |

