
GSA75 | |
|---|---|
DigiKey Part Number | GSA75-ND |
Manufacturer | |
Manufacturer Product Number | GSA75 |
Description | FUSE 75A 240VAC BS88 CYLINDRICAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Datasheet | Datasheet |
Category | Mounting Type Bolt Mount |
Manufacturer Eaton - Bussmann Electrical Division | Package / Case Cylindrical, Blade Terminal (Bolt) |
Packaging Bulk | Size / Dimension 0.689" Dia x 1.161" L (17.50mm x 29.50mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 109,10450 € | 2.182,09 € |
| Unit Price without VAT: | 109,10450 € |
|---|---|
| Unit Price with VAT: | 129,83436 € |

