
GH800 | |
|---|---|
DigiKey Part Number | GH800-ND |
Manufacturer | |
Manufacturer Product Number | GH800 |
Description | FUSE CRTRDGE 800A 550VAC/250VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 800A 550 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 550 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.268" Dia x 3.189" L (83.00mm x 81.00mm) | |
Melting I²t | 5050.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.676,88000 € | 3.676,88 € |
| Unit Price without VAT: | 3.676,88000 € |
|---|---|
| Unit Price with VAT: | 4.375,48720 € |

