
GF710 | |
|---|---|
DigiKey Part Number | GF710C-ND |
Manufacturer | |
Manufacturer Product Number | GF710 |
Description | FUSE CRTRDGE 710A 550VAC/250VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 710A 550 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 710A | |
Voltage Rating - AC | 550 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.268" Dia x 3.169" L (83.00mm x 80.50mm) | |
Melting I²t | 3500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.588,88000 € | 1.588,88 € |
| Unit Price without VAT: | 1.588,88000 € |
|---|---|
| Unit Price with VAT: | 1.890,76720 € |

