
FWX-60A | |
|---|---|
DigiKey Part Number | 283-3952-ND |
Manufacturer | |
Manufacturer Product Number | FWX-60A |
Description | FUSE CARTRIDGE 60A 250VAC/VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.810" Dia x 3.190" L (20.57mm x 81.03mm) | |
Melting I²t | 140.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,19000 € | 194,19 € |
| 5 | 160,97200 € | 804,86 € |
| 10 | 148,39600 € | 1.483,96 € |
| 50 | 132,36060 € | 6.618,03 € |
| Unit Price without VAT: | 194,19000 € |
|---|---|
| Unit Price with VAT: | 231,08610 € |


