FWX-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWX-175A

DigiKey Part Number
FWX-175A-ND
Manufacturer
Manufacturer Product Number
FWX-175A
Description
FUSE CARTRIDGE 175A 250VAC/VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
175A 250 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
175A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.220" Dia x 3.130" L (30.99mm x 79.50mm)
Melting I²t
2170.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,10000 €254,10 €
Manufacturers Standard Package
Unit Price without VAT:254,10000 €
Unit Price with VAT:302,37900 €