
FWX-100A | |
|---|---|
DigiKey Part Number | FWX-100A-ND |
Manufacturer | |
Manufacturer Product Number | FWX-100A |
Description | FUSE CARTRIDGE 100A 250VAC/VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 3.130" L (30.99mm x 79.50mm) | |
Melting I²t | 740.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,10000 € | 254,10 € |
| Unit Price without VAT: | 254,10000 € |
|---|---|
| Unit Price with VAT: | 302,37900 € |


