
FWH-500A | |
|---|---|
DigiKey Part Number | 283-4320-ND |
Manufacturer | |
Manufacturer Product Number | FWH-500A |
Description | FUSE CARTRIDGE 500A 500VAC/VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 4.340" L (50.80mm x 110.24mm) | |
Melting I²t | 29200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,82000 € | 524,82 € |
| Unit Price without VAT: | 524,82000 € |
|---|---|
| Unit Price with VAT: | 624,53580 € |


