
FWH-175B | |
|---|---|
DigiKey Part Number | FWH-175B-ND |
Manufacturer | |
Manufacturer Product Number | FWH-175B |
Description | FUSE CARTRIDGE 175A 500VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 175A 500 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.156" Dia x 1.836" L (29.36mm x 46.63mm) | |
Melting I²t | 1450.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,67000 € | 247,67 € |
| Unit Price without VAT: | 247,67000 € |
|---|---|
| Unit Price with VAT: | 294,72730 € |

