100A 150 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-100B

DigiKey Part Number
FWA-100B-ND
Manufacturer
Manufacturer Product Number
FWA-100B
Description
FUSE CARTRIDGE 100A 150VAC/VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100A 150 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
150 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
150 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA AC, 20kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.000" Dia x 1.156" L (25.40mm x 29.36mm)
Current Rating (Amps)
100A
Melting I²t
1200.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1237,89000 €237,89 €
Manufacturers Standard Package
Unit Price without VAT:237,89000 €
Unit Price with VAT:283,08910 €