
FRS-R-8ID | |
|---|---|
DigiKey Part Number | FRS-R-8ID-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-8ID |
Description | FUSE CARTRIDGE 8A 600VAC/300VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 8A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,90500 € | 529,05 € |
| Unit Price without VAT: | 52,90500 € |
|---|---|
| Unit Price with VAT: | 62,95695 € |

