
FRS-R-500 | |
|---|---|
DigiKey Part Number | FRS-R-500-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-500 |
Description | FUSE CRTRDGE 500A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 500A | Size / Dimension 2.880" Dia x 13.380" L (73.15mm x 339.85mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,12000 € | 947,12 € |
| Unit Price without VAT: | 947,12000 € |
|---|---|
| Unit Price with VAT: | 1.127,07280 € |

